


121729 | |
---|---|
DigiKey Part Number | 345-1455-ND |
Manufacturer | |
Manufacturer Product Number | 121729 |
Description | HEAT PIPE FLAT 4.5X10.41X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 40.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.410" (10.41mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.62000 | $98.62 |
10 | $87.25900 | $872.59 |
25 | $83.11360 | $2,077.84 |
50 | $80.10720 | $4,005.36 |
100 | $77.20710 | $7,720.71 |
300 | $72.81917 | $21,845.75 |
500 | $70.86204 | $35,431.02 |
1,000 | $68.28749 | $68,287.49 |