


121721 | |
---|---|
DigiKey Part Number | 345-1447-ND |
Manufacturer | |
Manufacturer Product Number | 121721 |
Description | HEAT PIPE FLAT 3X8.1X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 40.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.319" (8.10mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.60000 | $86.60 |
10 | $76.64800 | $766.48 |
25 | $73.00800 | $1,825.20 |
50 | $70.36720 | $3,518.36 |
100 | $67.82020 | $6,782.02 |
300 | $63.96647 | $19,189.94 |
500 | $62.24824 | $31,124.12 |
1,000 | $59.98724 | $59,987.24 |