


110585 | |
---|---|
DigiKey Part Number | 345-110585-ND |
Manufacturer | |
Manufacturer Product Number | 110585 |
Description | HEAT PIPE ROUND 8 OD 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | - | |
Shape | Round | |
Power - Cooling | 55.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.05000 | $158.05 |
10 | $139.88600 | $1,398.86 |
25 | $133.24320 | $3,331.08 |
50 | $128.41920 | $6,420.96 |
100 | $123.76810 | $12,376.81 |
300 | $116.72783 | $35,018.35 |
500 | $113.58744 | $56,793.72 |