110583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110583
Heat Pipe Overview: Wakefield-Vette

110583

DigiKey Part Number
345-110583-ND
Manufacturer
Manufacturer Product Number
110583
Description
HEAT PIPE ROUND 8 OD 200MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Box
Part Status
Active
Type
Heat Pipe
Attachment Method
-
Shape
Round
Power - Cooling
50.0W @ 200mm
Thermal Resistance
-
Wick Type
Sintered
Length
7.874" (200.00mm)
Width
-
Height
-
Diameter
0.315" (8.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$139.78000$139.78
10$123.71900$1,237.19
25$117.84280$2,946.07
50$113.57860$5,678.93
100$109.46500$10,946.50
300$103.23970$30,971.91
500$100.46284$50,231.42
Manufacturers Standard Package
Alternate Length
HEAT PIPE ROUND 8 OD 250MM
In-Stock: 107
Unit Price: $136.90000
HEAT PIPE ROUND 8 OD 300MM
In-Stock: 138
Unit Price: $158.05000