


110582 | |
---|---|
DigiKey Part Number | 345-110582-ND |
Manufacturer | |
Manufacturer Product Number | 110582 |
Description | HEAT PIPE ROUND 6 OD 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | - | |
Shape | Round | |
Power - Cooling | 40.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.78000 | $139.78 |
10 | $123.71900 | $1,237.19 |
25 | $117.84280 | $2,946.07 |
50 | $113.57860 | $5,678.93 |
100 | $109.46500 | $10,946.50 |
300 | $103.23970 | $30,971.91 |
500 | $100.46284 | $50,231.42 |