110581
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110581
Heat Pipe Overview: Wakefield-Vette

110581

DigiKey Part Number
345-110581-ND
Manufacturer
Manufacturer Product Number
110581
Description
HEAT PIPE ROUND 6 OD 250MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Box
Part Status
Active
Type
Heat Pipe
Attachment Method
-
Shape
Round
Power - Cooling
40.0W @ 250mm
Thermal Resistance
-
Wick Type
Sintered
Length
9.843" (250.00mm)
Width
-
Height
-
Diameter
0.236" (6.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$133.69000$133.69
10$118.30200$1,183.02
25$112.68280$2,817.07
50$108.60640$5,430.32
100$104.67230$10,467.23
300$98.72033$29,616.10
500$96.06562$48,032.81
Manufacturers Standard Package
Alternate Length
HEAT PIPE ROUND 6 OD 100MM
In-Stock: 129
Unit Price: $121.34000
HEAT PIPE ROUND 6 OD 150MM
In-Stock: 242
Unit Price: $124.39000
HEAT PIPE ROUND 6 OD 200MM
In-Stock: 0
Unit Price: $127.68000
HEAT PIPE ROUND 6 OD 300MM
In-Stock: 0
Unit Price: $139.78000