
627-15ABPE | |
|---|---|
DigiKey Part Number | 627-15ABPE-ND |
Manufacturer | |
Manufacturer Product Number | 627-15ABPE |
Description | HEATSINK FOR TO218/TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 65°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 65°C | |
Thermal Resistance @ Forced Air Flow | 5.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $14.40800 | $144.08 |
| 25 | $13.72920 | $343.23 |
| 50 | $13.23300 | $661.65 |
| 100 | $12.75420 | $1,275.42 |
| 250 | $12.14864 | $3,037.16 |
| 500 | $11.70908 | $5,854.54 |
| 1,000 | $11.28516 | $11,285.16 |
| 5,000 | $10.35733 | $51,786.65 |










