
6300T15 | |
|---|---|
DigiKey Part Number | 6300T15TR-ND - Tape & Reel (TR) 6300T15CT-ND - Cut Tape (CT) 6300T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6300T15 |
Description | LED CBI 3MM GREEN/RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.5V Green, 2.5V Red 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | 6300T15 Models |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 9mcd Green, 6.7mcd Red |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm, 627nm | Voltage Rating 2.5V Green, 2.5V Red |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.60000 | $41.60 |
| 10 | $30.81400 | $308.14 |
| 100 | $24.42610 | $2,442.61 |
| 500 | $21.62928 | $10,814.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.71974 | $20,719.74 |
| 2,000 | $19.95005 | $39,900.10 |
| 3,000 | $19.55621 | $58,668.63 |

