TLE4254GAXUMA3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2,039
Unit Price: $9.37000
Datasheet

Similar


Infineon Technologies
In Stock: 3,946
Unit Price: $10.19000
Datasheet

Direct


onsemi
In Stock: 2,250
Unit Price: $11.18000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4254GAXUMA3

DigiKey Part Number
TLE4254GAXUMA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4254GAXUMA3
Description
IC REG LINEAR POS ADJ 70MA 8DSO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4254GAXUMA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 70mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
15 mA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes