



TLE4254EJAXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4254EJAXUMA2TR-ND - Tape & Reel (TR) 448-TLE4254EJAXUMA2CT-ND - Cut Tape (CT) 448-TLE4254EJAXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4254EJAXUMA2 |
Description | IC REG LINEAR POS ADJ 70MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4254EJAXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.50900 | $85.09 |
| 25 | $7.70200 | $192.55 |
| 100 | $6.82060 | $682.06 |
| 250 | $6.39960 | $1,599.90 |
| 500 | $6.14574 | $3,072.87 |
| 1,000 | $5.93691 | $5,936.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.71641 | $14,291.02 |
| 5,000 | $5.58353 | $27,917.65 |
| 7,500 | $5.51700 | $41,377.50 |
| 12,500 | $5.44324 | $68,040.50 |

