


TLE4254GAXUMA4 | |
|---|---|
DigiKey Part Number | 448-TLE4254GAXUMA4TR-ND - Tape & Reel (TR) 448-TLE4254GAXUMA4CT-ND - Cut Tape (CT) 448-TLE4254GAXUMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4254GAXUMA4 |
Description | IC REG LINEAR POS ADJ 70MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4254GAXUMA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.77500 | $67.75 |
| 25 | $6.12320 | $153.08 |
| 100 | $5.40890 | $540.89 |
| 250 | $5.06772 | $1,266.93 |
| 500 | $4.86236 | $2,431.18 |
| 1,000 | $4.69316 | $4,693.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.51456 | $11,286.40 |
| 5,000 | $4.40694 | $22,034.70 |
| 7,500 | $4.35301 | $32,647.58 |
| 12,500 | $4.29329 | $53,666.12 |
| 17,500 | $4.25838 | $74,521.65 |

