
787-3861/050-000 | |
|---|---|
DigiKey Part Number | 2946-787-3861/050-000-ND |
Manufacturer | |
Manufacturer Product Number | 787-3861/050-000 |
Description | ELECTRONIC CIRCUIT BREAKER; 1-CH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 500mA AC 24 V DC Remote DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-3861/050-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 500mA | |
Voltage Rating - DC | 24 V | |
Actuator Type | Remote | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV, UL61010-2-201, UKCA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $463.97000 | $463.97 |
| 5 | $384.90200 | $1,924.51 |
| 10 | $355.02500 | $3,550.25 |
| 50 | $293.90660 | $14,695.33 |
| 100 | $270.72430 | $27,072.43 |
| 250 | $242.62236 | $60,655.59 |



