


2213 | |
|---|---|
DigiKey Part Number | 3720-2213-ND |
Manufacturer | |
Manufacturer Product Number | 2213 |
Description | BUSHING 1.060" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.060" (26.92mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.060" (26.92mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.57500 | $15.75 |
| 25 | $1.47160 | $36.79 |
| 50 | $1.40160 | $70.08 |
| 100 | $1.33550 | $133.55 |
| 250 | $1.25152 | $312.88 |
| 500 | $1.19164 | $595.82 |
| 2,000 | $1.08039 | $2,160.78 |
| 4,000 | $1.02879 | $4,115.16 |



