



885012208090 | |
|---|---|
DigiKey Part Number | 732-7703-2-ND - Tape & Reel (TR) 732-7703-1-ND - Cut Tape (CT) 732-7703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208090 |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208090 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K5REC7210 | KEMET | 8,015 | 399-C1206C334K5REC7210CT-ND | $2.55000 | Parametric Equivalent |
| C1206C334K5RECTU | KEMET | 8,035 | 399-C1206C334K5RECTUCT-ND | $2.55000 | Parametric Equivalent |
| CL31B334KBFNNNE | Samsung Electro-Mechanics | 645,574 | 1276-1138-1-ND | $1.48000 | Parametric Equivalent |
| GMC31X7R334K50NT | Cal-Chip Electronics, Inc. | 6,564 | 4713-GMC31X7R334K50NTCT-ND | $0.82000 | Parametric Equivalent |
| GMT31X7R334K50NT3 | Cal-Chip Electronics, Inc. | 3,000 | 4713-GMT31X7R334K50NT3CT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.80740 | $40.37 |
| 100 | $0.71030 | $71.03 |
| 500 | $0.54640 | $273.20 |
| 1,000 | $0.49600 | $496.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43382 | $1,301.46 |
| 6,000 | $0.40343 | $2,420.58 |
| 9,000 | $0.38821 | $3,493.89 |
| 15,000 | $0.37135 | $5,570.25 |
| 21,000 | $0.36150 | $7,591.50 |
| 30,000 | $0.35203 | $10,560.90 |


