0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C334K5RECTU

DigiKey Part Number
399-C1206C334K5RECTUTR-ND - Tape & Reel (TR)
399-C1206C334K5RECTUCT-ND - Cut Tape (CT)
399-C1206C334K5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334K5RECTU
Description
CAP CER 1206 330NF 50V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,056
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48000$14.80
50$1.07700$53.85
100$0.95370$95.37
500$0.74536$372.68
1,000$0.68115$681.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61332$1,533.30
5,000$0.57251$2,862.55
7,500$0.55208$4,140.60
12,500$0.52943$6,617.87
17,500$0.51619$9,033.33
25,000$0.50346$12,586.50
Manufacturers Standard Package