0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C334K5REC7210

DigiKey Part Number
399-C1206C334K5REC7210TR-ND - Tape & Reel (TR)
399-C1206C334K5REC7210CT-ND - Cut Tape (CT)
399-C1206C334K5REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334K5REC7210
Description
CAP CER 1206 330NF 50V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334K5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C334K5RECTUKEMET8,035399-C1206C334K5RECTUCT-ND$2.55000Parametric Equivalent
885012208090Würth Elektronik1,424732-7703-1-ND$1.97000Parametric Equivalent
CL31B334KBFNNNESamsung Electro-Mechanics645,5741276-1138-1-ND$1.48000Parametric Equivalent
GMC31X7R334K50NTCal-Chip Electronics, Inc.6,5644713-GMC31X7R334K50NTCT-ND$0.82000Parametric Equivalent
GMT31X7R334K50NT3Cal-Chip Electronics, Inc.3,0004713-GMT31X7R334K50NT3CT-ND$3.45000Parametric Equivalent
In-Stock: 8,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48000$14.80
50$1.07700$53.85
100$0.95370$95.37
500$0.74536$372.68
1,000$0.68115$681.15
2,500$0.61332$1,533.30
5,000$0.57251$2,862.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53892$5,389.20
20,000$0.51128$10,225.60
30,000$0.49743$14,922.90
50,000$0.48208$24,104.00
70,000$0.47311$33,117.70
100,000$0.46448$46,448.00
Manufacturers Standard Package