Direct
Direct
Upgrade
Parametric Equivalent



865230545004 | |
|---|---|
DigiKey Part Number | 732-8297-2-ND - Tape & Reel (TR) 732-8297-1-ND - Cut Tape (CT) 732-8297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230545004 |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230545004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 50 | $2.50460 | $125.23 |
| 100 | $2.18650 | $218.65 |
| 250 | $1.94172 | $485.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.52727 | $1,374.54 |
| 1,800 | $1.46119 | $2,630.14 |




