Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UUL1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9535-2-ND - Tape & Reel (TR) 493-9535-1-ND - Cut Tape (CT) 493-9535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $4.77300 | $47.73 |
| 50 | $3.61420 | $180.71 |
| 100 | $3.24550 | $324.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.43912 | $2,195.21 |
| 1,800 | $2.26806 | $4,082.51 |
| 2,700 | $2.18176 | $5,890.75 |
| 4,500 | $2.08553 | $9,384.89 |
| 6,300 | $2.02897 | $12,782.51 |
| 9,000 | $1.97433 | $17,768.97 |
| 10,800 | $1.94836 | $21,042.29 |
| 21,600 | $1.86044 | $40,185.50 |
| 22,500 | $1.85576 | $41,754.60 |









