


865080453012 | |
|---|---|
DigiKey Part Number | 732-8440-2-ND - Tape & Reel (TR) 732-8440-1-ND - Cut Tape (CT) 732-8440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080453012 |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080453012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 312 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060453006 | Würth Elektronik | 6,008 | 732-8535-1-ND | $5.43000 | Direct |
| 865060553007 | Würth Elektronik | 105 | 732-8587-1-ND | $6.58000 | Upgrade |
| 865080553013 | Würth Elektronik | 86 | 732-8512-1-ND | $4.85000 | Parametric Equivalent |
| UCL1E151MNL1GS | Nichicon | 1,236 | 493-3939-1-ND | $8.06000 | Direct |
| 35TKV150M8X10.5 | Rubycon | 476 | 1189-2075-1-ND | $10.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 50 | $3.74080 | $187.04 |
| 100 | $3.26390 | $326.39 |
| 250 | $2.90220 | $725.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.53222 | $1,266.11 |
| 1,000 | $2.42534 | $2,425.34 |

