


865060553007 | |
---|---|
DigiKey Part Number | 732-8587-2-ND - Tape & Reel (TR) 732-8587-1-ND - Cut Tape (CT) 732-8587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060553007 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060553007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 357.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
50 | $5.61640 | $280.82 |
100 | $4.89380 | $489.38 |
250 | $4.34360 | $1,085.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.42892 | $1,714.46 |
1,000 | $3.25895 | $3,258.95 |