


865080553013 | |
|---|---|
DigiKey Part Number | 732-8512-2-ND - Tape & Reel (TR) 732-8512-1-ND - Cut Tape (CT) 732-8512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080553013 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080553013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 331.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060553007 | Würth Elektronik | 105 | 732-8587-1-ND | $6.58000 | Direct |
| UCL1V151MNL1GS | Nichicon | 5,914 | 493-3955-1-ND | $8.14000 | Direct |
| 35TLV150M8X10.5 | Rubycon | 619 | 1189-2104-1-ND | $7.81000 | Upgrade |
| AFK157M35F24T-F | Cornell Dubilier Knowles | 948 | 338-2154-1-ND | $16.28000 | Upgrade |
| AFK157M35F24VT-F | Cornell Dubilier Knowles | 184 | 338-4224-1-ND | $43.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 50 | $4.14360 | $207.18 |
| 100 | $3.60100 | $360.10 |
| 250 | $3.20640 | $801.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.80354 | $1,401.77 |
| 1,000 | $2.67199 | $2,671.99 |

