


860020475016 | |
|---|---|
DigiKey Part Number | 732-8833-1-ND - Cut Tape (CT) 732-8833-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020475016 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020475016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 717.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E681MPD1TD | Nichicon | 1,181 | 493-4911-1-ND | $8.14000 | Direct |
| 25ZLH680MEFCT810X16 | Rubycon | 1,686 | 1189-4174-1-ND | $5.67000 | Upgrade |
| EEU-FR1E681B | Panasonic Industry | 740 | P15366CT-ND | $9.04000 | Upgrade |
| EEU-HD1V681B | Panasonic Industry | 547 | P15773CT-ND | $14.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 50 | $3.28860 | $164.43 |
| 100 | $2.86110 | $286.11 |
| 250 | $2.54044 | $635.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.22802 | $1,114.01 |
| 1,000 | $2.12115 | $2,121.15 |

