680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1V681B

DigiKey Part Number
P15773CT-ND - Cut Tape (CT)
P15773TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1V681B
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1V681B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
690 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.80000$14.80
10$9.62700$96.27
50$7.47160$373.58
100$6.79010$679.01
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.51498$2,757.49
1,000$5.15258$5,152.58
1,500$4.96979$7,454.68
2,500$4.76600$11,915.00
3,500$4.64623$16,261.81
5,000$4.53052$22,652.60
Manufacturers Standard Package