784773133 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.37068
Datasheet
WE-PDA2A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PDA2A Series

784773133

DigiKey Part Number
732-6818-2-ND - Tape & Reel (TR)
732-6818-1-ND - Cut Tape (CT)
732-6818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784773133
Description
FIXED IND 33UH 860MA 540MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 860 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784773133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4532
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.78000$14.78
10$14.11500$141.15
50$12.71060$635.53
100$11.76640$1,176.64
250$11.29012$2,822.53
500$10.35408$5,177.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.46888$12,703.32
Manufacturers Standard Package