
SDE0403AT-330K | |
---|---|
DigiKey Part Number | 118-SDE0403AT-330KTR-ND |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-330K |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Inductor 0.6 A 485mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 0.80A | |
Shielding | - | |
DC Resistance (DCR) | 485mOhm Max | |
Q @ Freq | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.158" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.37068 | $4,741.36 |