744778930W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $6.28084
Datasheet
WE-PD_White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD_White

744778930W

DigiKey Part Number
732-4281-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744778930W
Description
FIXED IND 1MH 180MA 9.44 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 180 mA 9.44Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
180mA
Shielding
Shielded
DC Resistance (DCR)
9.44Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.74127$12,741.27
Manufacturers Standard Package