
P1166.105NLT | |
---|---|
DigiKey Part Number | P1166.105NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1166.105NLT |
Description | FIXED IND 1MH 150MA 8 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 150 mA 8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.105NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.138" (3.51mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $6.28084 | $15,074.02 |