Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402535K0000B6R | |
|---|---|
DigiKey Part Number | 804-Y402535K0000B6R-ND |
Manufacturer | |
Manufacturer Product Number | Y402535K0000B6R |
Description | V/N 303265U 35K000 0.1% B T 1571 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 35 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y402535K0000A5R | VPG Foil Resistors | 0 | 804-Y402535K0000A5R-ND | $448.73800 | Parametric Equivalent |
| Y402535K0000A5W | VPG Foil Resistors | 0 | 804-Y402535K0000A5W-ND | $381.42000 | Parametric Equivalent |
| Y402535K0000A6R | VPG Foil Resistors | 0 | 804-Y402535K0000A6R-ND | $626.17400 | Parametric Equivalent |
| Y402535K0000A6W | VPG Foil Resistors | 0 | 804-Y402535K0000A6W-ND | $470.86200 | Parametric Equivalent |
| Y402535K0000B5R | VPG Foil Resistors | 0 | 804-Y402535K0000B5R-ND | $426.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $601.00000 | $6,010.00 |


