Y402535K0000B5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $448.73800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $381.42000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $626.17400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $470.86200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $359.06600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $601.00000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $445.51500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $454.74800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $387.89900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $632.90800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $477.52100
Datasheet
35 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402535K0000B5R

DigiKey Part Number
804-Y402535K0000B5R-ND
Manufacturer
Manufacturer Product Number
Y402535K0000B5R
Description
V/N 303265 35K000 0.1% B T 15712
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
35 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y402535K0000A5RVPG Foil Resistors0804-Y402535K0000A5R-ND$448.73800Parametric Equivalent
Y402535K0000A5WVPG Foil Resistors0804-Y402535K0000A5W-ND$381.42000Parametric Equivalent
Y402535K0000A6RVPG Foil Resistors0804-Y402535K0000A6R-ND$626.17400Parametric Equivalent
Y402535K0000A6WVPG Foil Resistors0804-Y402535K0000A6W-ND$470.86200Parametric Equivalent
Y402535K0000B5WVPG Foil Resistors0804-Y402535K0000B5W-ND$359.06600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$426.26000$4,262.60
Manufacturers Standard Package