Y14880R02000B9R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $104.53000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $110.13004

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $52.68826
Datasheet
CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R02000B9R

DigiKey Part Number
Y1488-.02BTR-ND - Tape & Reel (TR)
Y1488-.02BCT-ND - Cut Tape (CT)
Y1488-.02BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R02000B9R
Description
RES 0.02 OHM 0.1% 2W 3637
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R02000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$187.79000$187.79
10$133.27300$1,332.73
25$118.54400$2,963.60
50$109.32620$5,466.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$101.49700$10,149.70
200$94.84650$18,969.30
300$91.43113$27,429.34
500$87.56786$43,783.93
700$85.26596$59,686.17
Manufacturers Standard Package