Y14730R02000B9R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $110.13004
Datasheet
CSM3637Z SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14730R02000B9R

DigiKey Part Number
Y1473-.02CTR-ND - Tape & Reel (TR)
Y1473-.02CCT-ND - Cut Tape (CT)
Y1473-.02CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14730R02000B9R
Description
RES 0.02 OHM 0.1% 2W 3637
Customer Reference
Detailed Description
20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14730R02000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes