Y14750R02000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $110.13004
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14750R02000B9R

DigiKey Part Number
Y14750R02000B9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14750R02000B9R
Description
RES 0.02 OHM 0.1% 2W SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14750R02000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.365" L x 0.375" W (9.27mm x 9.53mm)
Height - Seated (Max)
0.050" (1.27mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$110.13004$110,130.04
Manufacturers Standard Package