
Y14880R02000B9R | |
---|---|
DigiKey Part Number | Y1488-.02BTR-ND - Tape & Reel (TR) Y1488-.02BCT-ND - Cut Tape (CT) Y1488-.02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R02000B9R |
Description | RES 0.02 OHM 0.1% 2W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R02000B9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.79000 | $187.79 |
10 | $133.27300 | $1,332.73 |
25 | $118.54400 | $2,963.60 |
50 | $109.32620 | $5,466.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $101.49700 | $10,149.70 |
200 | $94.84650 | $18,969.30 |
300 | $91.43113 | $27,429.34 |
500 | $87.56786 | $43,783.93 |
700 | $85.26596 | $59,686.17 |