
5110F5-5V | |
|---|---|
DigiKey Part Number  | 5110F5-5V-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5110F5-5V  | 
Description  | LED PNL IND GREEN DIFF 3MM LEADS  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Panel Indicator Green Diffused 5V 15mA Wire Leads - 4.4" (111.80mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Visual Communications Company - VCC  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | LED  | |
Lamp Color  | Green  | |
Lens Color  | -  | |
Lens Transparency  | Diffused  | |
Ratings  | Vf (Typ), If (Max)  | |
Voltage  | 5V  | |
Current  | 15mA  | |
Panel Cutout Shape  | Round  | |
Panel Cutout Dimensions  | 0.16" (4.06mm)  | |
Lens Size  | 3mm, T-1  | |
Lens Style  | Round with Domed Top  | |
Millicandela Rating  | 8mcd  | |
Wavelength - Peak  | 565nm  | |
Viewing Angle  | -  | |
Termination Style  | Wire Leads - 4.4" (111.80mm)  | |
Ingress Protection  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $39.24000 | $39.24 | 
| 10 | $29.16700 | $291.67 | 
| 100 | $23.50550 | $2,350.55 | 
| 500 | $19.71306 | $9,856.53 | 
| 1,000 | $18.16115 | $18,161.15 | 
| 2,000 | $17.97877 | $35,957.54 | 




