5110F1-xxV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5110F1-5V

DigiKey Part Number
5110F1-5V-ND
Manufacturer
Manufacturer Product Number
5110F1-5V
Description
LED PNL IND RED DIFF 3MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 5V 20mA Wire Leads - 4.4" (111.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
5V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
8mcd
Wavelength - Peak
655nm
Viewing Angle
-
Termination Style
Wire Leads - 4.4" (111.80mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$41.36000$41.36
10$28.29400$282.94
100$23.84730$2,384.73
500$20.30454$10,152.27
1,000$18.58188$18,581.88
2,000$18.27202$36,544.04
Manufacturers Standard Package