SMM02040E1000DB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 4,605
Unit Price: $7.19000
Datasheet

Parametric Equivalent


Vishay
In Stock: 1,196
Unit Price: $5.23000
Datasheet
SMM02040E1000DBx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040E1000DBx00

SMM02040E1000DB000

DigiKey Part Number
SMM02040E1000DB000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040E1000DB000
Description
RES 100 OHM 0.5% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040E1000DB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.13585$11,358.50
Manufacturers Standard Package