SMM02040E1000DBx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040E1000DBx00

SMM02040E1000DB300

DigiKey Part Number
749-SMM02040E1000DB300TR-ND - Tape & Reel (TR)
749-SMM02040E1000DB300CT-ND - Cut Tape (CT)
749-SMM02040E1000DB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040E1000DB300
Description
RES 100 OHM 0.5% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040E1000DB300 Models
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
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 1,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.23000$5.23
10$3.38200$33.82
25$2.87560$71.89
50$2.55860$127.93
100$2.28900$228.90
250$1.99324$498.31
500$1.80828$904.14
1,000$1.65112$1,651.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.44894$4,346.82
6,000$1.34576$8,074.56
9,000$1.29275$11,634.75
15,000$1.23282$18,492.30
21,000$1.19710$25,139.10
30,000$1.16221$34,866.30
36,000$1.14548$41,237.28
72,000$1.11303$80,138.16
Manufacturers Standard Package