MFU 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF01500P100

DigiKey Part Number
MFU08051.50TR-ND - Tape & Reel (TR)
MFU08051.50CT-ND - Cut Tape (CT)
MFU08051.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF01500P100
Description
FUSE BOARD MOUNT 1.5A 32VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF01500P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0059
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.087 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,601
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
5$4.58200$22.91
10$4.22900$42.29
50$3.51100$175.55
100$3.23920$323.92
250$2.91228$728.07
500$2.68614$1,343.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.47677$2,476.77
2,000$2.28274$4,565.48
3,000$2.17589$6,527.67
5,000$2.04777$10,238.85
7,000$1.96717$13,770.19
10,000$1.88484$18,848.40
25,000$1.83721$45,930.25
Manufacturers Standard Package