MFU 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF00800P100

DigiKey Part Number
MFU0805.80TR-ND - Tape & Reel (TR)
MFU0805.80CT-ND - Cut Tape (CT)
MFU0805.80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF00800P100
Description
FUSE BOARD MNT 800MA 32VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF00800P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0023
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
5$5.14000$25.70
10$4.74600$47.46
50$3.93640$196.82
100$3.63250$363.25
250$3.26536$816.34
500$3.01164$1,505.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.77671$2,776.71
2,000$2.55904$5,118.08
3,000$2.43916$7,317.48
5,000$2.29540$11,477.00
7,000$2.20494$15,434.58
10,000$2.11254$21,125.40
25,000$2.08354$52,088.50
Manufacturers Standard Package