MCS04020C1001DE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 14,806
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay
In Stock: 9,950
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 19,859
Unit Price: $1.14000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 191,337
Unit Price: $1.96000
Datasheet

Upgrade


Susumu
In Stock: 13,698
Unit Price: $5.06000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.22280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.49372
Datasheet

Upgrade


Susumu
In Stock: 261,657
Unit Price: $0.90000
Datasheet

Upgrade


Susumu
In Stock: 40,000
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22328
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.78146
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $5.44702
Datasheet

Upgrade


Susumu
In Stock: 6,482
Unit Price: $16.58000
Datasheet

Upgrade


Susumu
In Stock: 447
Unit Price: $16.01000
Datasheet
MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1001DE000

DigiKey Part Number
MCS04020C1001DE000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C1001DE000
Description
RES 1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1001DE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18978$1,897.80
Manufacturers Standard Package