
RG1005V-102-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005V-102-W-T1TR-ND - Tape & Reel (TR) 408-RG1005V-102-W-T1CT-ND - Cut Tape (CT) 408-RG1005V-102-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005V-102-W-T1 |
Description | RES SMD 1K OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-102-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $13.97700 | $139.77 |
| 25 | $12.97680 | $324.42 |
| 50 | $12.28460 | $614.23 |
| 100 | $11.65150 | $1,165.15 |
| 250 | $10.90696 | $2,726.74 |
| 500 | $10.41072 | $5,205.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.82311 | $10,823.11 |
| 2,000 | $10.39831 | $20,796.62 |
| 3,000 | $10.17370 | $30,521.10 |
| 5,000 | $9.91403 | $49,570.15 |
| 7,000 | $9.75643 | $68,295.01 |

