Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar
Similar

VJ1206Y823JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y823JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y823JXJPW1BC |
Description | CAP CER 0.082UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y823JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y823JXACW1BC | Vishay Vitramon | 0 | VJ1206Y823JXACW1BC-ND | $2.65647 | Upgrade |
| VJ1206Y823JXAMT | Vishay Vitramon | 0 | VJ1206Y823JXAMT-ND | $1.21286 | Upgrade |
| VJ1206Y823JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y823JXAPW1BC-ND | $2.47354 | Upgrade |
| VJ1206Y823JXBRW1BC | Vishay Vitramon | 0 | VJ1206Y823JXBRW1BC-ND | $2.49032 | Upgrade |
| VJ1206Y823JXBTW1BC | Vishay Vitramon | 0 | VJ1206Y823JXBTW1BC-ND | $2.74710 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.35754 | $35,363.10 |



