Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y823JXXMP | |
|---|---|
DigiKey Part Number | VJ1206Y823JXXMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y823JXXMP |
Description | CAP CER 0.082UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y823JXXMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y823JXAMT | Vishay Vitramon | 0 | VJ1206Y823JXAMT-ND | $1.21286 | Upgrade |
| GA1206Y823JBXBR31G | Vishay Vitramon | 0 | GA1206Y823JBXBR31G-ND | $1.53935 | Parametric Equivalent |
| GA1206Y823JBXBT31G | Vishay Vitramon | 0 | GA1206Y823JBXBT31G-ND | $1.58930 | Parametric Equivalent |
| GA1206Y823JXXBR31G | Vishay Vitramon | 0 | GA1206Y823JXXBR31G-ND | $1.21587 | Parametric Equivalent |
| GA1206Y823JXXBT31G | Vishay Vitramon | 0 | GA1206Y823JXXBT31G-ND | $1.25822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.94618 | $9,461.80 |




