VJ1206Y823JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.65647
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.21286
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.47354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.49032
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.74710
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.98168
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.94618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.98168
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.94618
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.43235
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.59307
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.03773
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.71647
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.87601
Datasheet
0.082 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y823JXXPW1BC

DigiKey Part Number
VJ1206Y823JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y823JXXPW1BC
Description
CAP CER 0.082UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y823JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y823JXACW1BCVishay Vitramon0VJ1206Y823JXACW1BC-ND$2.65647Upgrade
VJ1206Y823JXAMTVishay Vitramon0VJ1206Y823JXAMT-ND$1.21286Upgrade
VJ1206Y823JXAPW1BCVishay Vitramon0VJ1206Y823JXAPW1BC-ND$2.47354Upgrade
VJ1206Y823JXBRW1BCVishay Vitramon0VJ1206Y823JXBRW1BC-ND$2.49032Upgrade
VJ1206Y823JXBTW1BCVishay Vitramon0VJ1206Y823JXBTW1BC-ND$2.74710Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$2.35754$35,363.10
Manufacturers Standard Package