VJ1206Y562KXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.08248
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.87132
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.18267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.96297
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.81256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71752
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $6.42484
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $6.64496
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.15625
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $6.42484
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $6.64496
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.85668
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $8.08753
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y562KXACW1BC

DigiKey Part Number
VJ1206Y562KXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y562KXACW1BC
Description
CAP CER 5600PF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y562KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54129$2,165.16
Manufacturers Standard Package