Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y562JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y562JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y562JXAPW1BC |
Description | CAP CER 5600PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y562JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y562JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y562JXBCW1BC-ND | $2.18546 | Upgrade |
| VJ1206Y562JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y562JXBPW1BC-ND | $1.96548 | Upgrade |
| VJ1206A562FXAAR | Vishay Vitramon | 0 | VJ1206A562FXAAR-ND | $7.85229 | Similar |
| VJ1206A562FXAAT | Vishay Vitramon | 0 | VJ1206A562FXAAT-ND | $8.00503 | Similar |
| VJ1206A562FXACW1BC | Vishay Vitramon | 0 | VJ1206A562FXACW1BC-ND | $3.46407 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.10808 | $31,621.20 |


