VJ1206Y562KXBMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13941
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.25635
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.25635
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.87514
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.91714
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.69669
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.73136
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.78920
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.77469
Datasheet

Direct


KEMET
In Stock: 3,020
Unit Price: $2.72000
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y562KXBMT

DigiKey Part Number
VJ1206Y562KXBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y562KXBMT
Description
CAP CER 5600PF 100V X7R 1206
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y562KXBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable