Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent

VJ1206Y394KXJTW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y394KXJTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y394KXJTW1BC |
Description | CAP CER 0.39UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y394KXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y394JXAAT | Vishay Vitramon | 0 | VJ1206Y394JXAAT-ND | $2.41801 | Upgrade |
| VJ1206Y394JXJRW1BC | Vishay Vitramon | 0 | VJ1206Y394JXJRW1BC-ND | $3.11041 | Upgrade |
| VJ1206Y394JXJTW1BC | Vishay Vitramon | 0 | VJ1206Y394JXJTW1BC-ND | $3.32231 | Upgrade |
| VJ1206Y394KXAAT | Vishay Vitramon | 0 | VJ1206Y394KXAAT-ND | $2.06317 | Upgrade |
| VJ1206Y394KXJMT | Vishay Vitramon | 0 | VJ1206Y394KXJMT-ND | $1.91364 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22572 | $3,677.16 |





