
C1206C394K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C394K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C394K1RACTUCT-ND - Cut Tape (CT) 399-C1206C394K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C394K1RACTU |
Description | CAP CER 0.39UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C394K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.90000 | $49.00 |
| 50 | $3.79340 | $189.67 |
| 100 | $3.45220 | $345.22 |
| 500 | $2.87556 | $1,437.78 |
| 1,000 | $2.69731 | $2,697.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.55060 | $5,101.20 |
| 4,000 | $2.42982 | $9,719.28 |
| 6,000 | $2.36933 | $14,215.98 |
| 10,000 | $2.30228 | $23,022.80 |
| 14,000 | $2.26307 | $31,682.98 |
| 20,000 | $2.22535 | $44,507.00 |

