VJ1206Y394KXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.41801
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.11041
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.32231
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.06317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.91364
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.17829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,775
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.22572
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.46585
Datasheet

Upgrade


KEMET
In Stock: 1,610
Unit Price: $7.73000
Datasheet

Upgrade


KEMET
In Stock: 5,777
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.29016
Datasheet
0.39 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y394KXJRW1BC

DigiKey Part Number
VJ1206Y394KXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y394KXJRW1BC
Description
CAP CER 0.39UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y394KXJRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y394JXAATVishay Vitramon0VJ1206Y394JXAAT-ND$2.41801Upgrade
VJ1206Y394JXJRW1BCVishay Vitramon0VJ1206Y394JXJRW1BC-ND$3.11041Upgrade
VJ1206Y394JXJTW1BCVishay Vitramon0VJ1206Y394JXJTW1BC-ND$3.32231Upgrade
VJ1206Y394KXAATVishay Vitramon0VJ1206Y394KXAAT-ND$2.06317Upgrade
VJ1206Y394KXJMTVishay Vitramon0VJ1206Y394KXJMT-ND$1.91364Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.12138$11,213.80
Manufacturers Standard Package